MS27496E21F35PA L/C

Heilind Number:EDA355-048-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-556-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of copper alloy contacts, each rated for 5 A, this connector offers reliable power transmission. Its .156 inch pitch and .14 inch row spacing accommodate up to 48 positions, perfect for a variety of PCB setups. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Whether you're a professional engineer or a DIY enthusiast, this connector is an essential component for your project. Elevate your connectivity game with this indispensable tool.