355-048-556-208

Heilind Number:EDA355-048-556-208
Manufacturer:EDAC
Manufacturer Number:355-048-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-556-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features two rows with a total of 48 positions, ensuring seamless board-to-board connections. The housing is crafted from UL 94V-0 Thermoplastic Polyester in sleek black, offering both durability and a professional aesthetic. Engineered for reliability, the contact material is made of Copper Alloy, providing secure and efficient signal transmission. With a pitch of .156 inches and row spacing of .14 inches, it allows for precise and efficient PCB integration. Its straight mount orientation facilitates easy installation, while its broad operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications in the electronics industry.