MS27496E21F35PC L/C

Heilind Number:EDA355-048-556-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-556-258

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. With a high amperage rating of 5 A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of copper alloy contacts with a pitch of .156 in and row spacing of .14 in, it offers seamless integration onto your circuit board. With 48 positions available, you have ample room for all your connections. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Elevate your PCB design with this essential connector.