MS27496E21F35PD L/C

Heilind Number:EDA355-048-556-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-556-268

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed with precision and reliability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and performance. With two rows of copper alloy contacts, it offers a total of 48 positions for seamless connection. The .156-inch pitch and .14-inch row spacing provide optimal spacing for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation makes installation hassle-free, while its 5A amperage capacity caters to high-power requirements. Elevate your board-to-board connections with this essential component.