MS27496E21F35SA L/C

Heilind Number:EDA355-048-556-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-556-501

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek black design that adds a professional touch to your setup. With a high amperage rating of 5 A, this connector ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Boasting two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .14 inches, it offers seamless connection for a total of 48 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB connectors today and experience enhanced performance.