MS27496E21F35SB L/C

Heilind Number:EDA355-048-556-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F35SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F35SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-556-502

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With two rows of copper alloy contacts providing a reliable 5 A power supply, it offers a total of 48 positions at a pitch of .156 inches. The straight mount orientation and precise row spacing of .14 inches ensure easy and secure installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various industrial applications. Upgrade your connectivity with this essential component, perfect for board-to-board connections.