355-048-556-503

Heilind Number:EDA355-048-556-503
Manufacturer:EDAC
Manufacturer Number:355-048-556-503
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-556-503
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-556-503

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for superior durability and efficiency, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester. The connector boasts a double-row configuration with a total of 48 positions, ensuring seamless integration and reliable signal transmission. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .14 inches, this connector offers precise alignment for your boards. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice for various environments. Upgrade your PCB connections with this essential component, a must-have for any project requiring efficient board-to-board connectivity.