355-048-556-507

Heilind Number:EDA355-048-556-507
Manufacturer:EDAC
Manufacturer Number:355-048-556-507
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-556-507
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-556-507

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With two rows and 48 positions, it offers ample connectivity for your PCB projects. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .14-inch row spacing allow for precise placement on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile choice for various applications. Its straight mount orientation makes installation easy and convenient. Upgrade your connectivity solutions with this essential component, perfect for board-to-board PCB connections.