355-048-556-512

Heilind Number:EDA355-048-556-512
Manufacturer:EDAC
Manufacturer Number:355-048-556-512
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-048-556-512
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-556-512

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your setup. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and contact material made of Copper Alloy, this connector ensures reliable power delivery. Boasting two rows and 48 positions, it offers ample room for secure connections. The .156-inch pitch and .14-inch row spacing provide precise alignment. Its straight mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity with this essential component.