MS27496E21F39PB L/C

Heilind Number:EDA355-048-556-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F39PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F39PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-048-556-558

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a total of 48 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .14-inch row spacing provide precise and secure connections. Whether you're working in industrial settings or harsh environments, rest assured that this connector can withstand temperatures ranging from -40 to 105°C. Its straight mount orientation makes installation a breeze. Elevate your PCB assembly process with this high-quality connector, a must-have in any electronics toolkit.