355-050-500-202

Heilind Number:EDA355-050-500-202
Manufacturer:EDAC
Manufacturer Number:355-050-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-500-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-500-202

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector. Designed for seamless integration, this straight-mounting connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5A amperage rating, it ensures reliable power transmission. Its two rows of Copper Alloy contacts, totaling 50 positions with a .156-inch pitch and .14-inch row spacing, guarantee secure and efficient data transfer. Built for versatility, it offers an operating temperature range of -40 to 105 °C, making it suitable for a wide range of applications. Upgrade your PCB connections with this essential component.