355-050-500-204

Heilind Number:EDA355-050-500-204
Manufacturer:EDAC
Manufacturer Number:355-050-500-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-500-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-500-204

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a current rating of 5 A, it ensures reliable power transmission. Its dual-row design with 50 positions offers ample connectivity options, while the Copper Alloy contacts guarantee excellent conductivity. The .156-inch pitch and .14-inch row spacing allow for precise mating with compatible components. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for various applications in electronics.