MS27496E21F39SA L/C

Heilind Number:EDA355-050-500-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F39SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F39SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-500-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contacts offer efficient power transfer, with a 5A amperage capacity ideal for various applications. With 50 positions spread across 2 rows and a pitch of .156 inches, this connector provides ample connectivity options while maintaining a compact design. Whether for straight or right-angle mounting, its versatile orientation fits seamlessly into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your PCB connections with this essential component, a must-have in any electronic assembly toolkit.