MS27496E21F41PA L/C

Heilind Number:EDA355-050-500-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F41PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F41PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-500-501

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of carefully crafted copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. Featuring a pitch of .156 inches and a row spacing of .14 inches, it provides efficient signal transfer across its 50 positions. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environmental conditions. Upgrade your connectivity solutions with this essential component for seamless data transmission and power delivery in your electronic projects.