MS27496E21F41PD L/C

Heilind Number:EDA355-050-500-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E21F41PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E21F41PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-500-504

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector, designed for seamless integration into your PCB setup. Boasting a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in any application. With two rows of Copper Alloy contacts offering 50 positions, you can trust in secure and efficient connections. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic systems. Upgrade your setup with this essential component, guaranteeing top-notch performance and longevity.