355-050-520-201

Heilind Number:EDA355-050-520-201
Manufacturer:EDAC
Manufacturer Number:355-050-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-520-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-520-201

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of precision-engineered copper alloy contacts, it guarantees reliable power transmission, rated at 5 A. Featuring a pitch of .156 inches and accommodating 50 positions, it offers ample connectivity options. The straight mount orientation and compact row spacing of .14 inches make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronic projects. Elevate your PCB connectivity solutions with this essential component.