355-050-520-204

Heilind Number:EDA355-050-520-204
Manufacturer:EDAC
Manufacturer Number:355-050-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-520-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-520-204

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Designed for durability and efficiency, it features a 5 A amperage capacity, ideal for various electronic applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures safety and reliability. With two rows of contacts made of Copper Alloy, each positioned at a pitch of .156 inches and spaced .14 inches apart, this connector offers seamless board-to-board connection with 50 positions available. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your setup with this essential component, perfect for demanding projects in the realm of electronics.