355-050-520-208

Heilind Number:EDA355-050-520-208
Manufacturer:EDAC
Manufacturer Number:355-050-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-520-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-520-208

Detailed Description

Enhance connectivity within your electronic systems with our high-quality Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 50 positions, it offers ample space for efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, while a pitch of .156 inches and row spacing of .14 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Its straight mount orientation makes installation a breeze, perfect for streamlining your PCB assembly process. Trust in our Card Edge Connector for exceptional performance and longevity in your electronic designs.