355-050-520-212

Heilind Number:EDA355-050-520-212
Manufacturer:EDAC
Manufacturer Number:355-050-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-520-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 5 A amperage capacity, it delivers reliable power transmission for your electronic devices. Its two rows of copper alloy contacts, spaced at .156 inches with .14 inches row spacing, provide efficient signal transfer across 50 positions. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Perfect for a wide range of applications, this connector is a must-have for any PCB assembly project. Elevate your connectivity experience with our Card Edge Connector.