MS27496E23B21PD L/C

Heilind Number:EDA355-050-520-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B21PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B21PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-520-268

Detailed Description

Enhance connectivity within your PCB setup with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek black hue. With a maximum amperage of 5 A, it ensures reliable power transmission. The two-row design with 50 positions allows for efficient data and signal transfer. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing excellent conductivity. The .156-inch pitch and .14-inch row spacing provide a secure fit for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your PCB assembly with this essential component for dependable board-to-board connectivity.