MS27496E23B21SA L/C

Heilind Number:EDA355-050-520-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B21SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B21SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-520-501

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a 5A amperage rating, it offers robust power transmission for your applications. The two-row design with 50 positions allows for efficient signal transfer, while the Copper Alloy contact material guarantees optimal conductivity. At a pitch of .156 inches and row spacing of .14 inches, it facilitates precise board-to-board connections. Whether for industrial or consumer electronics, this connector is a versatile and essential component, with an operating temperature range of -40 to 105°C ensuring reliable performance even in harsh environments. Upgrade your PCB assembly with this Straight mount orientation connector, a must-have in any engineer's toolkit.