MS27496E23B32P L/C

Heilind Number:EDA355-050-520-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-520-507

Detailed Description

Upgrade your PCB connections with this high-performance Card Edge Connector. Designed for precision and durability, it features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of 50 positions each, it allows for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while its .156-inch pitch and .14-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Say goodbye to connectivity issues and elevate your electronic projects with this essential component.