MS27496E23B32PB L/C

Heilind Number:EDA355-050-520-558
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B32PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B32PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-520-558

Detailed Description

Enhance connectivity in your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, it features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates efficient power transmission up to 5A. Boasting two rows and 50 positions, it offers ample space for secure connections. The straight mount orientation and precise row spacing of .14 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any professional or DIY electronics project.