MS27496E23B32PC L/C

Heilind Number:EDA355-050-520-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B32PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B32PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-520-568

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration in PCB assemblies, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, featuring a pitch of .156 inches and a row spacing of .14 inches, it facilitates efficient data transfer in various applications. Offering 50 positions in total, it allows for comprehensive connectivity. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures reliable performance even in harsh environments. Upgrade your PCB setups with this essential component, a dependable choice for professionals in the electronics industry.