355-050-521-202

Heilind Number:EDA355-050-521-202
Manufacturer:EDAC
Manufacturer Number:355-050-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-521-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-521-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black finish and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a double row configuration and 50 positions, it offers ample room for your connections. The contact material, made of Copper Alloy, ensures reliable conductivity. Operating flawlessly in a temperature range of -40 to 105°C, it guarantees optimal performance even in challenging environments. Its straight mount orientation and a pitch of .156 inches make installation a breeze. Perfect for various applications, this connector is a must-have for any electronic setup. Upgrade your connectivity solutions today with this top-of-the-line Card Edge Connector.