MS27496E23B32S L/C

Heilind Number:EDA355-050-521-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B32S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B32S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-521-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Featuring a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability. With a double-row design and 50 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Boasting a pitch of .156 inches and row spacing of .14 inches, it facilitates seamless integration onto PCBs with precision. Designed for straight mount orientation, it simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for diverse applications. Upgrade your PCB connectivity with this essential component.