MS27496E23B32SA L/C

Heilind Number:EDA355-050-521-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it effortlessly blends into any setup. Boasting a 5 A amperage and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission. With two rows and 50 positions, it provides ample connectivity options for your devices. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing offer precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectors with this essential component for seamless board-to-board PCB connections.