355-050-521-212

Heilind Number:EDA355-050-521-212
Manufacturer:EDAC
Manufacturer Number:355-050-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-521-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-521-212

Detailed Description

Enhance your printed circuit board connections with our high-quality Card Edge Connector. Featuring a sleek black design, this connector ensures reliable performance with a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficiency. With two rows and 50 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic applications. Elevate your connectivity solutions with this essential component.