MS27496E23B32SC L/C

Heilind Number:EDA355-050-521-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-521-258

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector in sleek black. Designed for optimal durability and reliability, it boasts a 5 A amperage capacity, ideal for demanding electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures safety and longevity. With two rows and 50 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transfer, while the .156-inch pitch and .14-inch row spacing allow for seamless integration. Its straight mount orientation simplifies installation, and it operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential connector, perfect for a wide range of PCB projects.