MS27496E23B32SD L/C

Heilind Number:EDA355-050-521-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B32SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B32SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-521-268

Detailed Description

Enhance your PCB connections with this black Card Edge Connector, designed for seamless integration in electronic devices. With a double-row configuration and 50 positions, it offers ample connectivity for your circuit boards. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contacts provide reliable conductivity. Featuring a pitch of .156 inches and row spacing of .14 inches, it allows for precise and secure mating. Its straight mount orientation makes installation a breeze, even in tight spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Upgrade your connectors with this high-quality component, a must-have for any electronic project.