MS27496E23B35PA L/C

Heilind Number:EDA355-050-521-501
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B35PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B35PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-521-501

Detailed Description

Upgrade your electronic connections with this high-performance Card Edge Connector, perfect for seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector ensures reliable power transmission with a 5A amperage rating. Featuring two rows of 50 positions each, it offers ample space for multiple connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .14-inch row spacing provide precise alignment. Designed for straight mounting orientation, it's ideal for a variety of PCB applications. With an operating temperature range of -40 to 105°C, this connector is built to withstand harsh environments, making it a must-have in your electronic toolkit.