MS27496E23B35PB L/C

Heilind Number:EDA355-050-521-502
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B35PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B35PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-521-502

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts provide a total of 50 positions, allowing for versatile connections. At a pitch of .156 inches and row spacing of .14 inches, it offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in challenging environments. Upgrade your connectivity solutions with this high-performance connector.