MS27496E23B35PC L/C

Heilind Number:EDA355-050-521-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-521-503

Detailed Description

Enhance your connectivity solutions with this high-performance Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 50 positions, this connector offers ample connectivity options. The contact material, Copper Alloy, guarantees excellent conductivity and reliability. Its .156-inch pitch and .14-inch row spacing provide seamless integration onto PCBs. Operating flawlessly in temperature ranges from -40 to 105 °C, it is suitable for a wide range of applications. Choose this Connector for dependable and efficient board-to-board connections.