MS27496E23B35S L/C

Heilind Number:EDA355-050-521-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-521-507

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector. Designed for optimal performance, this connector features a dual-row configuration with 50 positions, ensuring secure and efficient data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, guaranteeing both reliability and safety. With a contact material of Copper Alloy, you can count on superior conductivity. The .156-inch pitch and .14-inch row spacing allow for seamless integration into your board layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation further simplifies installation. Upgrade your system with this high-quality component, a must-have in any professional or DIY electronics project.