MS27496E23B35SC L/C

Heilind Number:EDA355-050-521-568
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-521-568

Detailed Description

Enhance your printed circuit board connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black finish, this connector combines durability with a sleek aesthetic. With a current rating of 5 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Its dual-row design with 50 positions offers ample connectivity options. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. The .156-inch pitch and .14-inch row spacing allow for efficient signal transmission. Whether straight or right-angled, its versatile mount orientation fits various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Explore the range of possibilities with this essential component for your PCB connections.