MS27496E23B53P L/C

Heilind Number:EDA355-050-555-201
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B53P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B53P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-555-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for high performance, it boasts a current rating of 5 A, making it suitable for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable and secure connections. With two rows of 50 positions, it offers ample space for your circuitry needs. The .156-inch pitch and .14-inch row spacing provide efficient signal transmission. Its straight mount orientation and wide operating temperature range from -40 to 105 °C make it versatile for use in different environments. Upgrade your board-to-board connections with this essential component.