MS27496E23B53PB L/C

Heilind Number:EDA355-050-555-203
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B53PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B53PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-555-203

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 5 A amperage rating and copper alloy contact material, it ensures efficient power transmission. The double-row design with 50 positions and a pitch of .156 inches offers ample space for secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. Perfect for various applications in the electronics industry, this connector is a vital component for seamless board-to-board connections.