355-050-555-204

Heilind Number:EDA355-050-555-204
Manufacturer:EDAC
Manufacturer Number:355-050-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-555-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, boasting a sleek black design that adds a touch of sophistication to your electronic setup. With a current rating of 5 A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in all environments. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .14 in, it offers seamless integration with your circuit board. With a total of 50 positions, it provides ample connectivity options for your components. Designed for straight mount orientation, it facilitates easy installation. Operable in a wide temperature range from -40 to 105 °C, it's suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.