MS27496E23B53PD L/C

Heilind Number:EDA355-050-555-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B53PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B53PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-555-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in various electronic applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. With a double-row configuration and 50 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. A pitch of .156 inches and row spacing of .14 inches provide precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its straight mount orientation facilitates easy installation. Upgrade your board-to-board connections with this high-quality component.