355-050-555-212

Heilind Number:EDA355-050-555-212
Manufacturer:EDAC
Manufacturer Number:355-050-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-555-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-555-212

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector, designed for optimal performance in electronic assemblies. Featuring a sleek black finish, this connector not only offers a visually appealing touch but also ensures durability and longevity in use. With a double row configuration and 50 positions, it provides ample connectivity options for your circuit boards. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and safety. Each contact is made of robust Copper Alloy, ensuring secure and stable connections. The .156-inch pitch and .14-inch row spacing allow for precise and efficient PCB integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Whether you're working on industrial machinery or consumer electronics, this Card Edge Connector is an essential component for seamless board-to-board connections. Trust in its superior quality and performance to meet your connectivity needs with ease.