MS27496E23B53SA L/C

Heilind Number:EDA355-050-555-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B53SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B53SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-555-258

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a pivotal component in ensuring seamless data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both reliability and longevity. With a 5A amperage and copper alloy contacts, it delivers optimal conductivity for your electronic devices. Featuring two rows and 50 positions, it offers ample connectivity options. The .156-inch pitch and .14-inch row spacing make for easy integration, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Trust in this essential connector for efficient board-to-board PCB connections in your projects.