MS27496E23B53SB L/C

Heilind Number:EDA355-050-555-268
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B53SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B53SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-555-268

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for reliability, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure power transmission at an amperage of 5 A. With two rows and 50 positions, it offers ample connectivity options for your electronic devices. The .156-inch pitch and .14-inch row spacing guarantee precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in the electronics industry. Trust in our connector for efficient and durable board-to-board connections.