MS27496E23B53SC L/C

Heilind Number:EDA355-050-555-278
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B53SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B53SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-555-278

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and durability, this essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, each with a pitch of .156 inches and spacing of .14 inches, it offers seamless integration for up to 50 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various conditions. Elevate your connectivity solutions with this essential component, a standout in our comprehensive range of PCB connectors.