MS27496E23B55PA L/C

Heilind Number:EDA355-050-555-503
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B55PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B55PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-555-503

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this black connector features a 5A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and reliable performance. With two rows and 50 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material, along with a .156-inch pitch and .14-inch row spacing, guarantees secure data transmission. Suitable for a wide range of applications, this connector can function flawlessly in temperatures ranging from -40 to 105°C. Upgrade your PCB assembly with this essential component.