MS27496E23B55PB L/C

Heilind Number:EDA355-050-555-504
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B55PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B55PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-555-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it boasts a sleek black color and durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts, it provides a seamless power flow of up to 5A. The .156-inch pitch and .14-inch row spacing ensure a snug fit, while the 50 positions offer ample connectivity options. Perfect for board-to-board applications, its straight mount orientation guarantees easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project.