MS27496E23B55PC L/C

Heilind Number:EDA355-050-555-507
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B55PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B55PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-555-507

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 50 positions spread across 2 rows, it offers ample connectivity options for your applications. The contact material, Copper Alloy, guarantees reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Its .156-inch pitch and .14-inch row spacing, along with a straight mount orientation, allow for easy and secure installation. Upgrade your connections with this essential component, a must-have in any PCB assembly toolkit.