MS27496E23B55SD L/C

Heilind Number:EDA355-050-556-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23B55SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23B55SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-556-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a sleek and essential component in any electronic setup. Designed for optimal performance, this connector features a black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it guarantees reliable power transmission at a maximum amperage of 5 A. The .156-inch pitch and .14-inch row spacing offer seamless integration onto your board, with a total of 50 positions available for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a must-have in your collection of electronic components.