355-050-556-204

Heilind Number:EDA355-050-556-204
Manufacturer:EDAC
Manufacturer Number:355-050-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-556-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-556-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at a maximum amperage of 5 A. The 50-position layout, with a pitch of .156 inches, guarantees seamless integration on your board. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for a wide range of applications. Upgrade your circuitry with this high-quality connector, a must-have in any tech enthusiast's toolkit.