MS27496E23F21PB L/C

Heilind Number:EDA355-050-556-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27496E23F21PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27496E23F21PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-556-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts, each boasting a 5 A amperage rating, it offers exceptional power transfer capabilities. The .156-inch pitch and .14-inch row spacing accommodate precise board-to-board connections, while the 50-position design allows for versatile configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Trust in its straight mount orientation for easy installation and optimal signal integrity. Elevate your projects with this essential component.