355-050-556-208

Heilind Number:EDA355-050-556-208
Manufacturer:EDAC
Manufacturer Number:355-050-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 355-050-556-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.14 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA355-050-556-208

Detailed Description

Enhance connectivity with this high-performance Card Edge Connector, designed for seamless integration in your PCB setup. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of 50 positions each, this connector offers ample connectivity for your circuit boards. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission of signals. Its .156-inch pitch and .14-inch row spacing allow for precise and secure connections. Engineered for flexibility, it can be mounted straight onto the board with ease. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various applications, this connector is a must-have for any electronics setup.